Lighting Safety Extra Low Voltage (SELV) Transformers - LT Series

Signal Transformer's transformers eliminate potential shock hazards for a safer working environment

Image of Signal Transformer's LT Series SELV TransformersSignal Transformer (a Bel group) is expanding into LED lighting industry transformers with a compact design that offers Safety Extra Low Voltage (SELV) output which is required to operate control equipment where a step-down transformer is needed to convert 120 V or 277 V input to 12 V output. LT Transformers eliminate potential shock hazards for a safer working environment. Built with rugged construction and a corrosion-resistance surface, these transformers offer excellent speed of installation for direct hardwiring using the 18AWG UL 1015 wire with the  inclusion of a ½” conduit hardware and can be connected directly to an electrical box.

Resources

Lighting Applications for Signal Products At-A-Glance

3D Drawing - LT120-50-12

3D Drawing - LT277-50-12

Features
  • Auto-resettable thermal protection
  • UL recognized to North American harmonized standards: UL5085-1-2 and CSA C22.2 No. 66
  • Easy to mount and can be hardwired via standard 1/2" conduit hardware
  • Corrosion-resistant surface coating that is environmentally resilient
  • Insulation: Class B (+130°C) UL 1446
  • Lead wire connections: 18 AWG UL 1015
Applications
  • Recessed or track LED Lighting
  • Security systems in commercial, industrial, and consumer sector

Lighting Safety Extra Low Voltage (SELV) Transformers - LT Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PWR XFMR LAMINATED 50VA CHAS MTLT277-50-12PWR XFMR LAMINATED 50VA CHAS MT34 - Immediate$85.46View Details
PWR XFMR LAMINATED 50VA CHAS MTLT120-50-12PWR XFMR LAMINATED 50VA CHAS MT74 - Immediate$85.46View Details
Published: 2020-05-18