LTM4700 Dual 50 A or Single 100 A µModule® Regulator
Publish Date: 2019-04-05
Analog Devices' LTM4700 µModule regulator offers dual 50 A or single 100 A digitally adjustable outputs with digital interface for control and monitoring.
LTM4662 15 A Dual, 30 A Single DC/DC µModule® Power Supply
Publish Date: 2018-07-12
Analog Devices' LTM4662 µModule® power supply is for use in DC/DC converters, industrial, telecom, and networking equipment.
LTC3330 Energy Harvesting Buck-Boost Converters
Publish Date: 2018-06-15
ADI's LTC3330 power supply combines a full-bridge rectifier and high voltage buck converter and harvests energy from piezoelectric, solar, or magnetic sources.
LTC7810 Dual 2-Phase Step-Down DC/DC Controller
Publish Date: 2018-06-12
Analog Devices' LTC7810 is a high performance dual step-down DC/DC switching regulator controller.
LTC6813 Multi-Cell Battery Monitor
Publish Date: 2018-05-22
Analog Devices' LTC6813 multi-cell battery stack monitor measures up to 18 series connected battery cells with a total measurement error of less than 2.2 mV.
DC2042A Energy Harvesting Multisource Demo Board
Publish Date: 2017-05-25
Analog Devices' DC2042A demo boards are capable of accepting piezoelectric, solar, 4 mA to 20 mA loops, or any high impedance AC or DC source.
LTC2369 Series SAR ADCs
Publish Date: 2012-06-29
Analog Devices introduces the LTC2369-18, a serial 18-bit, 1.6 Msps pseudo-differential SAR analog-to-digital converter (ADC).