Samtec's flexible board to board stacking connectors are available in a variety of pitches, densities, stack heights, and orientations. Learn more at DigiKey now!
The Würth Elektronik Proteus IV is a ready-to-use Bluetooth® LE 6.0 module, built on the advanced Nordic nRF54L15 SoC for high performance and fast integration.
The Amphenol Onanon MagConnect®| Rho is performance-engineered with a unique magnetic safety latch feature, making it ideal for medical applications.
TNC Connectors
Publish Date: 2026-03-31
TNC connectors from Amphenol RF are a durable, high-performance solution for RF applications that require a secure threaded interface.
The TE Connectivity LUMAWISE Endurance bridge is designed to bridge the connectivity between remotely mounted sensors or control devices and a luminaire.
Fluke Networks CertiFiber™ max optical loss test set is engineered to deliver industry‑leading speed and accuracy for high‑density fiber certification.
X1 Series Laser Engraver
Publish Date: 2026-03-31
The Aliencell X1 series laser engraver features integrated flame detection, PM10 real-time monitoring, and a fire-resistant casing.
The Monolithic Power Systems MP28600 boost converter is ideal for battery-powered devices, delivering high light-load efficiency to extend battery life.
8XH Series High Accuracy Isolated Media Pressure Capsule Sensors
Publish Date: 2026-03-31
TE Connectivity Measurement Specialties 8XH series pressure sensors integrate a MEMS die, an ASIC chip, and passive components within an isolated oil cavity.
The TE Connectivity (TE) infrastructure antennas package includes a variety of antennas for indoor and outdoor fixed position applications.
MP4835A 32-Channel High-Voltage SPST Analog Switch
Publish Date: 2026-03-31
The Monolithic Power Systems MP4835A analog switch is designed to multiplex the transmission. It can receive voltages from and to multiple PZTs.
HARTING termination technologies and tools feature durable, ergonomic construction for reliable, long-term use.
LQM18PH Series Fixed Inductors
Publish Date: 2026-03-30
Murata LQM18PH series a ferrite-based construction and comes in a 1608 mm/0603 in case size, with a height just under 1 mm.
TE Connectivity AMP AMPFOIL ULTRA series connectors are designed to meet the needs of flexible flat cable (FFC) and flexible printed circuit (FPC) applications.
MasterGaN Series Integrated GaN Power Solutions for Next‑Generation Designs
Publish Date: 2026-03-30
The STMicroelectronics MasterGaN series is a fully integrated GaN half-bridge platform delivering high efficiency, compact design, and ultra-fast performance.
Vishay Dale CRCW0201-AT e3 series resistors minimize PCB space in compact electronics while delivering dependable, high reliability performance.
HARTING Han® 3A industrial connectors are used and recognized in the fields of machinery, robotics, transport, and energy.
TE Connectivity Raychem Cable Protection nylon 66 series cable ties ensure stable locking with standard temperature performance and good dimensional stability.
onsemi NVBYST Series MOSFETs demonstrate up to ~50% thermal impedance reduction versus bottom cool 10 x 12 models, ensuring excellent pulse-handling capability.
Network LAN Series
Publish Date: 2026-03-30
PATLITE Network LAN Signal Towers bridge the gap between IT systems and the factory floor for critical status updates instantly visible from any location.