Analog Devices MAX77505 is a low-quiescent current (800 nA typ), high-efficiency hysteretic buck converter operating from a 2.5 V to 16 V input voltage range. The device offers high efficiency over the entire load range. It is ideal for either a primary battery or four alkaline battery powered applications, which require long standby/idling time with short working time, such as asset tracking and door-lock devices.
A resistor (RSEL) selects one of thirty preset output voltages between 0.8 V and 5.5 V. The device has input undervoltage lockout, cycle-by-cycle switch current limit, and thermal shutdown to protect the system and the device itself. The device is available in a 10-lead FC2QFN package (2.0 mm x 2.0 mm x 0.55 mm).
The MAX77505 evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77505 hysteretic step-down (buck) converter. The EV kit is a step-down voltage regulator circuit using the MAX77505 that is capable of a 2.5 V to 16 V input, 3 A of continuous load, and an adjustable output voltage between 0.8 V to 5.5 V using an RSEL resistor between the SEL pin and GND.
- Input voltage: 2.5 V to 16 V
- Output voltage: 0.8 V to 5.5 V
- Long battery life
- 70 nA shutdown current
- 800 nA ultra-low quiescent current (IQ)
- 86% efficiency at 100 μA load at 7.6 VIN, 3.3 VOUT
- 95% peak efficiency at 7.6 VIN, 3.3 VOUT
- POKB output (open drain)
- SEL pin for output voltage selection
- Protections features
- Cycle-by-cycle inductor peak current limit
- Short circuit, undervoltage lockout (UVLO), and thermal protection
- FC2QFN-10 package (2.0 mm x 2.0 mm x 0.55 mm)