
192109 | |
|---|---|
DigiKey Part Number | ACX1538-ND |
Manufacturer | |
Manufacturer Product Number | 192109 |
Description | COAX ADAPT N TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | FME Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.75000 | RM50.75 |
| 10 | RM43.11500 | RM431.15 |
| 30 | RM39.89900 | RM1,196.97 |
| 50 | RM38.48600 | RM1,924.30 |
| 100 | RM36.64910 | RM3,664.91 |
| 250 | RM34.35616 | RM8,589.04 |
| 500 | RM32.71776 | RM16,358.88 |
| 1,000 | RM31.15823 | RM31,158.23 |
| Unit Price without VAT: | RM50.75000 |
|---|---|
| Unit Price with VAT: | RM55.82500 |

