


1183-0.5-6 | |
|---|---|
DigiKey Part Number | 3M9895-ND |
Manufacturer | |
Manufacturer Product Number | 1183-0.5-6 |
Description | RF EMI SHIELDING TAPE 18' X 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM194.32000 | RM194.32 |
| 10 | RM159.47900 | RM1,594.79 |
| 25 | RM150.77280 | RM3,769.32 |
| 100 | RM143.96760 | RM14,396.76 |
| Unit Price without VAT: | RM194.32000 |
|---|---|
| Unit Price with VAT: | RM213.75200 |


