


1345-6-6 | |
|---|---|
DigiKey Part Number | 1067-1345-6-6-ND |
Manufacturer | |
Manufacturer Product Number | 1345-6-6 |
Description | RF EMI SHIELDING TAPE 18' X 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 6.000" (152.40mm) X 18.000' (5.50m) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM1,175.21000 | RM2,350.42 |
| 10 | RM1,067.14100 | RM10,671.41 |
| 25 | RM1,024.23120 | RM25,605.78 |
| Unit Price without VAT: | RM1,175.21000 |
|---|---|
| Unit Price with VAT: | RM1,292.73100 |


