


2552-1-3(100) | |
|---|---|
DigiKey Part Number | 1067-2552-1-3(100)-ND |
Manufacturer | |
Manufacturer Product Number | 2552-1-3(100) |
Description | TAPE DAMPING FOIL CLEAR 1"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 1.00" (25.40mm) | |
Length | 3.00" (76.20mm) | |
Color | Clear | |
Usage | - | |
Temperature Range | -25°F ~ 176°F (-32°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM372.33000 | RM372.33 |
| Unit Price without VAT: | RM372.33000 |
|---|---|
| Unit Price with VAT: | RM409.56300 |

