MFR Recommended



3-3-10-SJ3551 | |
|---|---|
DigiKey Part Number | 3-3-10-SJ3551-ND |
Manufacturer | |
Manufacturer Product Number | 3-3-10-SJ3551 |
Description | RECLOSABLE FASTENER SQUARE 3"X3" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 3.000" (76.20mm) X 3.000" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 3.000" (76.20mm) | |
Width | 3.000" (76.20mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |





