Glass Cloth Tape Silicone Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Glass Cloth Tape Silicone Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

361-0.75-5

DigiKey Part Number
1067-361-0.75-5-ND
Manufacturer
Manufacturer Product Number
361-0.75-5
Description
TAPE GLASS CLOTH WHITE 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Silicone Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Silicone Thermosetting
Backing, Carrier
Glass Cloth
Thickness
0.0064" (6.4 mils, 0.163mm)
Thickness - Adhesive
0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
-65°F ~ 450°F (-54°C ~ 232°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM154.09000RM154.09
10RM118.34200RM1,183.42
25RM107.20280RM2,680.07
50RM99.73480RM4,986.74
100RM93.40760RM9,340.76
Manufacturers Standard Package
Unit Price without VAT:RM154.09000
Unit Price with VAT:RM169.49900