
401+-2-60 | |
|---|---|
DigiKey Part Number | 1067-401+-2-60-ND |
Manufacturer | |
Manufacturer Product Number | 401+-2-60 |
Description | TAPE MASKING GREEN 2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM183.80000 | RM183.80 |
| 10 | RM141.35500 | RM1,413.55 |
| 25 | RM128.13520 | RM3,203.38 |
| 50 | RM119.27160 | RM5,963.58 |
| 100 | RM111.28180 | RM11,128.18 |
| 250 | RM101.91488 | RM25,478.72 |
| Unit Price without VAT: | RM183.80000 |
|---|---|
| Unit Price with VAT: | RM202.18000 |


