


4504-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4504-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4504-0.75-5 |
Description | TAPE SINGLE COATED BLK 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.2500" (250.0 mils, 6.350mm) 1/4" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM339.65000 | RM339.65 |
| 10 | RM262.64400 | RM2,626.44 |
| 25 | RM238.65280 | RM5,966.32 |
| 50 | RM222.57060 | RM11,128.53 |
| 100 | RM208.07230 | RM20,807.23 |
| Unit Price without VAT: | RM339.65000 |
|---|---|
| Unit Price with VAT: | RM373.61500 |


