


9495MPSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-9495MPSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 9495MPSQ-12(6) |
Description | TAPE DBL SIDED CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.53000 | RM38.53 |
| 12 | RM28.61750 | RM343.41 |
| 30 | RM25.80033 | RM774.01 |
| 54 | RM24.18574 | RM1,306.03 |
| 102 | RM22.59127 | RM2,304.31 |
| 252 | RM20.57008 | RM5,183.66 |
| 504 | RM19.70032 | RM9,928.96 |
| Unit Price without VAT: | RM38.53000 |
|---|---|
| Unit Price with VAT: | RM42.38300 |







