
86415B-2-10 | |
|---|---|
DigiKey Part Number | 1067-86415B-2-10-ND |
Manufacturer | |
Manufacturer Product Number | 86415B-2-10 |
Description | TAPE DBL COATED/SIDED 2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | - | |
Usage | Bonding, Joining | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM748.28000 | RM748.28 |
| 10 | RM583.63200 | RM5,836.32 |
| 25 | RM532.34280 | RM13,308.57 |
| 50 | RM497.96240 | RM24,898.12 |
| Unit Price without VAT: | RM748.28000 |
|---|---|
| Unit Price with VAT: | RM823.10800 |

