Thermal Pad White 300.00mm x 300.00mm Square Acrylic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8926-025SQ-12

DigiKey Part Number
1067-8926-025SQ-12-ND
Manufacturer
Manufacturer Product Number
8926-025SQ-12
Description
THERM PAD 300.00 X 300.00MM 1=1
Customer Reference
Detailed Description
Thermal Pad White 300.00mm x 300.00mm Square Acrylic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Square
Outline
300.00mm x 300.00mm
Thickness
0.0098" (0.250mm)
Material
Polymer
Adhesive
Acrylic
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.