
8992-1-72 | |
|---|---|
DigiKey Part Number | 1067-8992-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 8992-1-72 |
Description | TAPE INSULATING GREEN 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0033" (3.3 mils, 0.084mm) | |
Thickness - Adhesive | 0.0013" (1.3 mils, 0.033mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Green | |
Usage | General Purpose | |
Temperature Range | -60°F ~ 400°F (-50°C ~ 204°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM151.06000 | RM151.06 |
| 10 | RM115.99000 | RM1,159.90 |
| 25 | RM105.06400 | RM2,626.60 |
| 50 | RM97.73880 | RM4,886.94 |
| 100 | RM91.35090 | RM9,135.09 |
| Unit Price without VAT: | RM151.06000 |
|---|---|
| Unit Price with VAT: | RM166.16600 |

