
9492MP-0.5-10 | |
|---|---|
DigiKey Part Number | 1067-9492MP-0.5-10-ND |
Manufacturer | |
Manufacturer Product Number | 9492MP-0.5-10 |
Description | TAPE DBL SIDED CLR 1/2"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 0.50" (12.70mm) 1/2" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 30' (9.1m) 10 yds | |
Color | Clear | |
Usage | Laminating | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.85000 | RM53.85 |
| 10 | RM40.94300 | RM409.43 |
| 25 | RM36.92200 | RM923.05 |
| 50 | RM34.22800 | RM1,711.40 |
| 100 | RM31.79890 | RM3,179.89 |
| 250 | RM28.95112 | RM7,237.78 |
| 500 | RM27.04200 | RM13,521.00 |
| 1,000 | RM25.32120 | RM25,321.20 |
| Unit Price without VAT: | RM53.85000 |
|---|---|
| Unit Price with VAT: | RM59.23500 |



