


9707-12-5 | |
|---|---|
DigiKey Part Number | 3M156192-ND |
Manufacturer | |
Manufacturer Product Number | 9707-12-5 |
Description | RF EMI SHIELDING TAPE 5YDS X 12" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9707 Acrylic Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 14.993' (4.57m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 14.993' (4.57m) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | - | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

