
9719-1.5"-4"-25 | |
|---|---|
DigiKey Part Number | 9719-1.5"-4"-25-ND |
Manufacturer | |
Manufacturer Product Number | 9719-1.5"-4"-25 |
Description | TAPE ADHSV TRANS 1 1/2"X 4" 25PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9719 Polyester Conductive 4.000" (101.60mm) X 75.000' (22.86m) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 75.000' (22.86m) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 1.000" (25.40mm) | |
Operating Temperature | - | |
Adhesive | Conductive | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

