
GPT-020-1-60 | |
|---|---|
DigiKey Part Number | 1067-GPT-020-1-60-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020-1-60 |
Description | TAPE DBL COATED/SIDED 1"X60YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 1.00" (25.40mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Adhesive | 0.0074" (7.4 mils, 0.190mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 1.00" (25.40mm) | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | Bonding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM174.46000 | RM174.46 |
| 10 | RM134.14900 | RM1,341.49 |
| 25 | RM121.58680 | RM3,039.67 |
| 50 | RM113.16380 | RM5,658.19 |
| 100 | RM107.34730 | RM10,734.73 |
| Unit Price without VAT: | RM174.46000 |
|---|---|
| Unit Price with VAT: | RM191.90600 |

