
LVO-160BF-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-LVO-160BF-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | LVO-160BF-0.75-5 |
Description | 3M LVO-160BF BLACK VHB TAPE 0.75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive Black X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Bonding | |
Temperature Range | -40°F ~ 200°F (-40°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM266.38000 | RM266.38 |
| 10 | RM205.58500 | RM2,055.85 |
| 25 | RM186.65200 | RM4,666.30 |
| 50 | RM173.95660 | RM8,697.83 |
| 100 | RM162.51280 | RM16,251.28 |
| 250 | RM149.09984 | RM37,274.96 |
| Unit Price without VAT: | RM266.38000 |
|---|---|
| Unit Price with VAT: | RM293.01800 |



