10250-M218VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1,437
Unit Price: RM33.69000
Datasheet
Image for 10250-M218VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250-M218VE

DigiKey Part Number
10250-M218VE-ND
Manufacturer
Manufacturer Product Number
10250-M218VE
Description
CONN STCK RCPT 50/50P R/A SOLDER
Customer Reference
Detailed Description
50, 50 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Stacked, 2 Receptacles
Number of Positions
50, 50
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes