Image for 10350-3210-003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10350-3210-003

DigiKey Part Number
10350-3210-003-ND
Manufacturer
Manufacturer Product Number
10350-3210-003
Description
CONN BACKSHELL 50POS 180DEG SHLD
Customer Reference
Detailed Description
50 Position Two Piece Backshell and Cover Connector Gray, Medium 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
10350-3210-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
50
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Latch Lock
Color
Gray, Medium
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.