
10350-32J0-006 | |
|---|---|
DigiKey Part Number | 10350-32J0-006-ND |
Manufacturer | |
Manufacturer Product Number | 10350-32J0-006 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.46000 | RM64.46 |
| 10 | RM54.78600 | RM547.86 |
| 25 | RM51.35400 | RM1,283.85 |
| 50 | RM48.90320 | RM2,445.16 |
| 100 | RM46.56960 | RM4,656.96 |
| 300 | RM43.09900 | RM12,929.70 |
| 500 | RM41.57504 | RM20,787.52 |
| Unit Price without VAT: | RM64.46000 |
|---|---|
| Unit Price with VAT: | RM70.90600 |


