68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-3280-000-1

DigiKey Part Number
10368-3280-000-1-ND
Manufacturer
Manufacturer Product Number
10368-3280-000-1
Description
CONN BACKSHELL 68POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell and Cover Connector Beige 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
10368-3280-000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Latch Lock
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
100RM34.74170RM3,474.17
Manufacturers Standard Package
Unit Price without VAT:RM34.74170
Unit Price with VAT:RM38.21587