
1039 1/2"X60YD | |
|---|---|
DigiKey Part Number | 19-10391/2"X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 1039 1/2"X60YD |
Description | TAPE FILAMENT WHITE 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness 0.0070" (7.0 mils, 0.178mm) |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Electrically Insulating |
Tape Type Filament | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 60 Months |
Backing, Carrier Polyester Film | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | RM72.97694 | RM5,254.34 |
| Unit Price without VAT: | RM72.97694 |
|---|---|
| Unit Price with VAT: | RM80.27463 |

