
17051-BN | |
|---|---|
DigiKey Part Number | 3M12073-ND |
Manufacturer | |
Manufacturer Product Number | 17051-BN |
Description | HOOK MEDIUM NICKEL |
Customer Reference | |
Detailed Description | Hook Medium Nickel 3.13" L x 1.25" W (79.5mm x 31.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook | |
Color | Nickel | |
Size | Medium | |
Size / Dimension | 3.13" L x 1.25" W (79.5mm x 31.8mm) | |
Base Product Number |

