1CX6-11-0S-005.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1CX6-11-0S-005.0
3M Industrial Camera Cable Assemblies

1CX6-11-0S-008.0

DigiKey Part Number
19-1CX6-11-0S-008.0-ND
Manufacturer
Manufacturer Product Number
1CX6-11-0S-008.0
Description
COAX CBL 1.0/2.3 TO 1.0/2.3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.2mm OD Coaxial Cable 315.0" (8.0m) 26.2'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
315.0" (8.0m) 26.2'
Cable Type
4.2mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM375.25000RM375.25
10RM318.96600RM3,189.66
30RM295.19500RM8,855.85
50RM284.75600RM14,237.80
100RM271.18470RM27,118.47
Manufacturers Standard Package
Unit Price without VAT:RM375.25000
Unit Price with VAT:RM412.77500