96 Connector Power Module, Male Pins and Female Blades Board Edge, Through Hole, Right Angle Gray MicroTCA™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P01-1110-AS

DigiKey Part Number
1P01-1110-AS-ND
Manufacturer
Manufacturer Product Number
1P01-1110-AS
Description
CONN PWR MOD MTCA 96POS EDGE MNT
Customer Reference
Detailed Description
96 Connector Power Module, Male Pins and Female Blades Board Edge, Through Hole, Right Angle Gray MicroTCA™
Datasheet
 Datasheet
EDA/CAD Models
1P01-1110-AS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Power Module, Male Pins and Female Blades
Connector Style
MicroTCA™
Number of Positions
96
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
72 Signal, 24 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.