


1U30A-MB2-SA1-050-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA1-050-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA1-050-CE |
Description | USB3 VISON INDUSTRIAL CAMERA CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM154.57000 | RM154.57 |
| 10 | RM131.37900 | RM1,313.79 |
| 25 | RM123.15480 | RM3,078.87 |
| 50 | RM117.28040 | RM5,864.02 |
| 100 | RM111.68760 | RM11,168.76 |
| 250 | RM104.70408 | RM26,176.02 |
| Unit Price without VAT: | RM154.57000 |
|---|---|
| Unit Price with VAT: | RM170.02700 |

