
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 12 | |
Depth (Inches) | 1 | |
Height (Inches) | 24 | |
Width (Inches) | 12 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.68000 | RM91.68 |
| 10 | RM81.88500 | RM818.85 |
| 25 | RM78.90400 | RM1,972.60 |
| 50 | RM76.91200 | RM3,845.60 |
| 100 | RM75.11260 | RM7,511.26 |
| 250 | RM72.99024 | RM18,247.56 |
| 500 | RM71.55386 | RM35,776.93 |
| Unit Price without VAT: | RM91.68000 |
|---|---|
| Unit Price with VAT: | RM100.84800 |

