Image for 2090-48E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2090-48E

DigiKey Part Number
2090-48E-ND
Manufacturer
Manufacturer Product Number
2090-48E
Description
TAPE ADHSV TRNS BLUE 1.88"X60YD
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive Blue 1.88" (47.75mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Crepe Paper
Thickness
0.0054" (5.4 mils, 0.137mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.75mm)
Length
180' (55.0m) 60 yds
Color
Blue
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.