Splicing Tape Rubber Adhesive Orange 1.89" (48.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2525-48MMX55M

DigiKey Part Number
19-2525-48MMX55M-ND
Manufacturer
Manufacturer Product Number
2525-48MMX55M
Description
TAPE SPLICING ORANGE 1.89"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Splicing Tape Rubber Adhesive Orange 1.89" (48.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0095" (9.5 mils, 0.241mm)
Manufacturer
3M
Width
1.89" (48.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Orange
Part Status
Active
Temperature Range
300°F (149°C)
Tape Type
Splicing
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM243.53000RM243.53
10RM187.79200RM1,877.92
25RM170.43160RM4,260.79
50RM158.79140RM7,939.57
100RM148.30000RM14,830.00
250RM136.00012RM34,000.03
Manufacturers Standard Package
Unit Price without VAT:RM243.53000
Unit Price with VAT:RM267.88300