
262X-2MIC-8.5IN | |
|---|---|
DigiKey Part Number | 262X-2MIC-8.5IN-ND |
Manufacturer | |
Manufacturer Product Number | 262X-2MIC-8.5IN |
Description | LAPPING FILM ALUM OX 11"X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 2µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Color Teal |
Manufacturer 3M | Width 8.50" (215.90mm) |
Packaging Box | Length 11.00" (279.40mm) |
Part Status Active | Applications Fiber Optic Connector Polishing |
Type Lapping Film | Shelf Life 60 Months |
Abrasive Material Aluminum Oxide | Shelf Life Start Date of Manufacture |
Micron Size 2µ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM7.38100 | RM1,476.20 |
| Unit Price without VAT: | RM7.38100 |
|---|---|
| Unit Price with VAT: | RM8.11910 |


