
3302/40 300SF | |
|---|---|
DigiKey Part Number | MC40M-300-ND 19-3302/40300SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3302/40 300SF |
Description | CBL RIBN 40COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.042" (1.07mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.38000 | RM19.38 |
| 5 | RM15.47600 | RM77.38 |
| 10 | RM14.03000 | RM140.30 |
| 25 | RM12.31640 | RM307.91 |
| 50 | RM11.16040 | RM558.02 |
| 100 | RM10.11670 | RM1,011.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM8.67023 | RM2,601.07 |
| 600 | RM7.87645 | RM4,725.87 |
| 900 | RM7.79888 | RM7,018.99 |
| Unit Price without VAT: | RM19.38000 |
|---|---|
| Unit Price with VAT: | RM21.31800 |




















