
HF625/16-100M | |
|---|---|
DigiKey Part Number | 19-HF625/16-100M-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF625/16-100M |
Description | CBL RIBN 16COND 0.039 GRY METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | Enter Number of Meters in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Spool Size | 328.1' (100.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.36000 | RM23.36 |
| 5 | RM18.66800 | RM93.34 |
| 10 | RM16.91800 | RM169.18 |
| 25 | RM14.85400 | RM371.35 |
| 50 | RM13.46060 | RM673.03 |
| 100 | RM12.20220 | RM1,220.22 |
| Unit Price without VAT: | RM23.36000 |
|---|---|
| Unit Price with VAT: | RM25.69600 |







