3418-0001T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: RM14.88890
Datasheet
40 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3418-0001T

DigiKey Part Number
3418-0001T-ND
Manufacturer
Manufacturer Product Number
3418-0001T
Description
CONN IDC 40POS 26-28AWG VERT
Customer Reference
Detailed Description
40 Position Ribbon Cable Connector Gray IDC 26-28 AWG, Stranded or Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable
Number of Positions
40
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
-
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Color
Gray
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes