Similar
Similar
Similar

3600B/40 300 | |
|---|---|
DigiKey Part Number | 3600B/40300-ND |
Manufacturer | |
Manufacturer Product Number | 3600B/40 300 |
Description | MULTI-PAIR 40CON 28AWG BEI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 (20 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.300" (7.62mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 300.0' (91.4m) |
Packaging Spool | Jacket Color Beige |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 40 (20 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3600B/40 100SF | 3M | 2,658 | 19-3600B/40100SF-ND | RM36.96000 | Similar |
| 3600B/40 100SF | 3M | 4 | MB40S-50-ND | RM1,094.81000 | Similar |
| 3600B/40 100SF | 3M | 0 | MB40S-25-ND | RM0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM14.12463 | RM8,474.78 |
| Unit Price without VAT: | RM14.12463 |
|---|---|
| Unit Price with VAT: | RM15.53709 |



