
3600G/24-100 | |
|---|---|
DigiKey Part Number | 19-3600G/24-100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/24-100 |
Description | MULTI-PAIR 24CON 28AWG GRAY FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Cable Gray 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Number of Conductors | 24 (12 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.58000 | RM22.58 |
| 5 | RM20.15800 | RM100.79 |
| 10 | RM19.19200 | RM191.92 |
| 25 | RM17.98040 | RM449.51 |
| 50 | RM17.10740 | RM855.37 |
| 100 | RM16.27020 | RM1,627.02 |
| Unit Price without VAT: | RM22.58000 |
|---|---|
| Unit Price with VAT: | RM24.83800 |






