
Category | Abrasive Material Ceramic Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 320 |
Series | Color Blue |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Discontinued at DigiKey | Applications Blending, Finishing, General Purpose, Sanding |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 5 | RM4.24800 | RM21.24 |
| 10 | RM4.10900 | RM41.09 |
| 25 | RM3.93520 | RM98.38 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |


