Abrasive Disc Ceramic Aluminum Oxide 400 X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36248

DigiKey Part Number
19-36248-ND
Manufacturer
Manufacturer Product Number
36248
Description
DISC CER ALUM OXID 400 6" 1=1DIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic Aluminum Oxide 400 X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Ceramic Aluminum Oxide
Manufacturer
3M
Abrasive Grit
400
Series
Color
Blue
Packaging
Bulk
Diameter
6.00" (152.40mm)
Part Status
Active
Applications
Blending, Finishing, General Purpose, Sanding
Type
Abrasive Disc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.75000RM5.75
5RM5.32600RM26.63
10RM5.15700RM51.57
25RM4.93920RM123.48
Unit Price without VAT:RM5.75000
Unit Price with VAT:RM6.32500