
3659/25 100SF | |
|---|---|
DigiKey Part Number | MC25R-100-ND 19-3659/25100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/25 100SF |
Description | CBL RIBN 25COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 25 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.51000 | RM24.51 |
| 5 | RM19.56600 | RM97.83 |
| 10 | RM17.73400 | RM177.34 |
| 25 | RM15.56760 | RM389.19 |
| 50 | RM14.10840 | RM705.42 |
| 100 | RM12.78960 | RM1,278.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM12.78960 | RM1,278.96 |
| 200 | RM11.60230 | RM2,320.46 |
| 300 | RM10.96423 | RM3,289.27 |
| 500 | RM10.21578 | RM5,107.89 |
| 700 | RM10.06090 | RM7,042.63 |
| Unit Price without VAT: | RM24.51000 |
|---|---|
| Unit Price with VAT: | RM26.96100 |







