Flat Ribbon Cable Black 36 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/36 100SF

DigiKey Part Number
MC36R-5-ND
Manufacturer
Manufacturer Product Number
3659/36 100SF
Description
CBL RIBN 36COND 0.05 BLACK 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 36 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
36
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.750" (44.45mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM129.59000RM129.59
5RM106.92400RM534.62
10RM98.37000RM983.70
25RM88.10640RM2,202.66
50RM80.83460RM4,041.73
100RM73.99200RM7,399.20
Manufacturers Standard Package
Unit Price without VAT:RM129.59000
Unit Price with VAT:RM142.54900
Alternate Length
CBL RIBN 36COND 0.05 BLACK 10'
In-Stock: 6
Unit Price: RM234.35000
CBL RIBN 36COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 36COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: RM884.73000
CBL RIBN 36COND 0.05 BLACK 100'
In-Stock: 490
Unit Price: RM29.47000
CBL RIBN 36COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: RM3,043.90500