37106-2206-0W0 FL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM17.49000
Datasheet
6 Position Rectangular Plug Connector IDC Gold 20-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Plug Connector IDC Gold 20-22 AWG
Mini-Clamp Connectors | Datasheet Preview
Mini-Clamp Connectors from 3M PIO | DigiKey

37106-2206-0W0 FL

DigiKey Part Number
3M99816-ND
Manufacturer
Manufacturer Product Number
37106-2206-0W0 FL
Description
CONN PLUG 6POS IDC 20-22AWG GOLD
Customer Reference
Detailed Description
6 Position Rectangular Plug Connector IDC Gold 20-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-22 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.