



37308-3101-0M0 FL | |
|---|---|
DigiKey Part Number | 37308-3101-0M0FL-ND |
Manufacturer | |
Manufacturer Product Number | 37308-3101-0M0 FL |
Description | CONN RCPT 8POS IDC 24-26AWG GOLD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM20.68500 | RM2,068.50 |
| Unit Price without VAT: | RM20.68500 |
|---|---|
| Unit Price with VAT: | RM22.75350 |

