
3S503-N530-G00 PN 500 | |
|---|---|
DigiKey Part Number | 19-3S503-N530-G00PN500-ND |
Manufacturer | |
Manufacturer Product Number | 3S503-N530-G00 PN 500 |
Description | MINI STACK CONNECTOR WIREMOUNT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 25-30 AWG |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer 3M | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 25-30 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.32000 | RM10.32 |
| 10 | RM8.76700 | RM87.67 |
| 25 | RM8.21720 | RM205.43 |
| 50 | RM7.82400 | RM391.20 |
| 100 | RM7.45010 | RM745.01 |
| 250 | RM6.98340 | RM1,745.85 |
| 500 | RM6.65002 | RM3,325.01 |
| 1,000 | RM6.33272 | RM6,332.72 |
| 2,500 | RM5.93651 | RM14,841.27 |
| Unit Price without VAT: | RM10.32000 |
|---|---|
| Unit Price with VAT: | RM11.35200 |


