Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4318 1/2 X 18 YD

DigiKey Part Number
43181/2X18YD-ND
Manufacturer
Manufacturer Product Number
4318 1/2 X 18 YD
Description
TAPE SNGL COATED GRAY 1/2"X18YD
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.50" (12.70mm) 1/2" X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Single Coated Foam
Adhesive
Acrylic, 430
Backing, Carrier
Urethane
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
54' (16.5m) 18 yds
Color
Gray
Usage
Holding, Joining, Mounting
Temperature Range
150°F (66°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
TAPE SNGL COATED GRAY 1/2"X36YD
In-Stock: 0
Unit Price: RM272.96000