Sealing Tape Acrylic Adhesive White 2.00" (50.80mm) X 54' (16.5m) 18 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4412W+ EST WT 2 IN X 18 YD 6/CV

DigiKey Part Number
19-4412W+ESTWT2INX18YD6/CV-ND
Manufacturer
Manufacturer Product Number
4412W+ EST WT 2 IN X 18 YD 6/CV
Description
TAPE SEALING TRANSLUCENT 2"X18YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sealing Tape Acrylic Adhesive White 2.00" (50.80mm) X 54' (16.5m) 18 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Sealing
Adhesive
Acrylic
Backing, Carrier
Polyolefin
Thickness
0.0787" (78.7 mils, 2.000mm)
Thickness - Adhesive
0.0760" (76.0 mils, 1.930mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
2.00" (50.80mm)
Length
54' (16.5m) 18 yds
Color
White
Usage
Sealing
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM395.26000RM395.26
10RM306.24800RM3,062.48
25RM278.51720RM6,962.93
50RM259.92580RM12,996.29
100RM243.16930RM24,316.93
Manufacturers Standard Package
Unit Price without VAT:RM395.26000
Unit Price with VAT:RM434.78600