
4516-2"X36YD | |
|---|---|
DigiKey Part Number | 3M159297-ND |
Manufacturer | |
Manufacturer Product Number | 4516-2"X36YD |
Description | TAPE SINGLE COATED BLK 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Vinyl | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,187.99000 | RM1,187.99 |
| 12 | RM914.26750 | RM10,971.21 |
| 30 | RM911.58733 | RM27,347.62 |
| Unit Price without VAT: | RM1,187.99000 |
|---|---|
| Unit Price with VAT: | RM1,306.78900 |

