
471-BLUE-2"X36YD-BULK | |
|---|---|
DigiKey Part Number | 3M5620-ND |
Manufacturer | |
Manufacturer Product Number | 471-BLUE-2"X36YD-BULK |
Description | TAPE VINYL BLUE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Blue 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0041" (4.1 mils, 0.104mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Blue | |
Usage | Coding, General Purpose, Marking, Sealing | |
Temperature Range | 40°F ~ 170°F (4°C ~ 77°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM295.85000 | RM295.85 |
| 24 | RM208.53750 | RM5,004.90 |
| 48 | RM194.40854 | RM9,331.61 |
| 72 | RM186.79917 | RM13,449.54 |
| 120 | RM177.84867 | RM21,341.84 |
| Unit Price without VAT: | RM295.85000 |
|---|---|
| Unit Price with VAT: | RM325.43500 |






